LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
21% OFF
JMEconn 5001-WF0125A-10R1-00-B product image
  • 5001-WF0125A-10R1-00-B thumbnail 1
  • 5001-WF0125A-10R1-00-B thumbnail 2
  • 5001-WF0125A-10R1-00-B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JMEconn 5001-WF0125A-10R1-00-BRoHS

Manufacturer
JMEconnAsian Brands
MPN
5001-WF0125A-10R1-00-B
LCSC Part #
C53457214
Packaging
SMD,P=1.25mm
Customer #
Key Attributes
1 -40℃~+85℃ 10P 10 1.25mm 125V 1x10P SMD,P=1.25mm Headers, Male Pins RoHS
Datasheetpdf iconJMEconn 5001-WF0125A-10R1-00-B
Custom CablesMOQ 1pc
In-Stock: 1,950
1,950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0902$ 0.0713$ 0.36
50+$ 0.0718$ 0.0568$ 2.84
150+$ 0.0626$ 0.0495$ 7.43
500+$ 0.0556$ 0.0440$ 22.00
2,000+$ 0.0501$ 0.0396$ 79.20
4,000+$ 0.0473$ 0.0374$ 149.60
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJMEconn
PackagingSMD,P=1.25mm
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeSurface Mount, Right Angle
Contact MaterialCopper alloy
Operating Temperature-40℃~+85℃
Number of PINs10P
Plastic MaterialLCP
Number of PINs Per Row10
Pitch1.25mm
Contact PlatingTin
X-Length of Bottom Edge on Board (Spacing Line)16mm
Voltage Rating (Max)125V
Pin Structure1x10P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Plastic surface shall be smooth, free from flash, sink marks, defects, cracks, and other defects
  • Locking window: 1 for 2~3PIN, 2 for ≥4PIN
  • Temperature range: -40°C ~ 85°C
  • Rated voltage: 125V, AC
  • Contact resistance: ≤55mΩ (initial), allowable variation per contact ≤20mΩ
  • Insulation resistance: ≥100MΩ

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.