LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
21% OFF
JMEconn 5001-WF0125A-07R1-00-B product image
  • 5001-WF0125A-07R1-00-B thumbnail 1
  • 5001-WF0125A-07R1-00-B thumbnail 2
  • 5001-WF0125A-07R1-00-B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JMEconn 5001-WF0125A-07R1-00-BRoHS

Manufacturer
JMEconnAsian Brands
MPN
5001-WF0125A-07R1-00-B
LCSC Part #
C53457211
Packaging
SMD,P=1.25mm
Customer #
Key Attributes
1 7P -40℃~+85℃ 1.25mm 7 125V 1x7P SMD,P=1.25mm Headers, Male Pins RoHS
Datasheetpdf iconJMEconn 5001-WF0125A-07R1-00-B
Custom CablesMOQ 1pc
In-Stock: 2,000
2,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0688$ 0.0544$ 0.54
100+$ 0.0547$ 0.0433$ 4.33
300+$ 0.0477$ 0.0377$ 11.31
2,000+$ 0.0424$ 0.0335$ 67.00
4,000+$ 0.0382$ 0.0302$ 120.80
10,000+$ 0.0361$ 0.0286$ 286.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJMEconn
PackagingSMD,P=1.25mm
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeSurface Mount, Right Angle
Number of PINs7P
Contact MaterialCopper alloy
Operating Temperature-40℃~+85℃
Plastic MaterialLCP
Pitch1.25mm
Number of PINs Per Row7
Contact PlatingTin
X-Length of Bottom Edge on Board (Spacing Line)13.5mm
Voltage Rating (Max)125V
Pin Structure1x7P

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Plastic surface shall be smooth, free from flash, sink marks, defects, cracks, and other defects
  • Locking window: 1 for 2~3PIN, 2 for ≥4PIN
  • Temperature range: -40°C ~ 85°C
  • Rated voltage: 125V, AC
  • Contact resistance: ≤55mΩ (initial), allowable variation per contact ≤20mΩ
  • Insulation resistance: ≥100MΩ

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.