JMEconn 5001-MX0120A-07R1-00-B
| Manufacturer | JMEconnAsian Brands |
| MPN | 5001-MX0120A-07R1-00-B |
| LCSC Part # | C53457200 |
| Packaging | SMD,P=1.2mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | SMD,P=1.2mm,Surface Mount,Right Angle Spring Loaded RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Spring Loaded | |
| Manufacturer | JMEconn | |
| Packaging | SMD,P=1.2mm,Surface Mount,Right Angle |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic surfaces shall be smooth, free of flash, visible sink marks, defects, and cracks
- Temperature range: -25°C ~ 85°C
- Rated voltage: 50V AC, DC
- Withstanding voltage: 500V AC/minute
- Contact resistance: ≤20mΩ
- Insulation resistance: ≥100MΩ
- Rated current: 1.5A AC, DC
In-Stock: 20
20 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2528$ 0.1998 | $ 1.00 |
| 50+ | $ 0.2$ 0.1580 | $ 7.90 |
| 150+ | $ 0.1774$ 0.1402 | $ 21.03 |
| 500+ | $ 0.1491$ 0.1178 | $ 58.90 |
| 2,500+ | $ 0.1366$ 0.1080 | $ 270.00 |
| 4,500+ | $ 0.129$ 0.1020 | $ 459.00 |
Standard Packaging4500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Spring Loaded | |
| Manufacturer | JMEconn | |
| Packaging | SMD,P=1.2mm,Surface Mount,Right Angle |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic surfaces shall be smooth, free of flash, visible sink marks, defects, and cracks
- Temperature range: -25°C ~ 85°C
- Rated voltage: 50V AC, DC
- Withstanding voltage: 500V AC/minute
- Contact resistance: ≤20mΩ
- Insulation resistance: ≥100MΩ
- Rated current: 1.5A AC, DC
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



