LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
21% OFF
JMEconn 5001-MX0120A-02R1-00-B product image
  • 5001-MX0120A-02R1-00-B thumbnail 1
  • 5001-MX0120A-02R1-00-B thumbnail 2
  • 5001-MX0120A-02R1-00-B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JMEconn 5001-MX0120A-02R1-00-BRoHS

Manufacturer
JMEconnAsian Brands
MPN
5001-MX0120A-02R1-00-B
LCSC Part #
C53457195
Packaging
SMD,P=1.2mm,Surface Mount,Right Angle
Customer #
Key Attributes
SMD,P=1.2mm,Surface Mount,Right Angle Spring Loaded RoHS
Datasheetpdf iconJMEconn 5001-MX0120A-02R1-00-B
Custom CablesMOQ 1pc
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1435$ 0.1134$ 0.57
50+$ 0.1142$ 0.0903$ 4.52
150+$ 0.0995$ 0.0787$ 11.81
500+$ 0.0885$ 0.0700$ 35.00
2,500+$ 0.0797$ 0.0630$ 157.50
4,500+$ 0.0753$ 0.0595$ 267.75
Standard Packaging4500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Spring Loaded
ManufacturerJMEconn
PackagingSMD,P=1.2mm,Surface Mount,Right Angle

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4500
Sales UnitPiece

Features

AI Translation
  • Plastic surfaces shall be smooth, free of flash, visible sink marks, defects, and cracks
  • Temperature range: -25°C ~ 85°C
  • Rated voltage: 50V AC, DC
  • Withstanding voltage: 500V AC/minute
  • Contact resistance: ≤20mΩ
  • Insulation resistance: ≥100MΩ
  • Rated current: 1.5A AC, DC

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.