LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JMEconn 5001-SH0010B-06G1-00-B product image
  • 5001-SH0010B-06G1-00-B thumbnail 1
  • 5001-SH0010B-06G1-00-B thumbnail 2
  • 5001-SH0010B-06G1-00-B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JMEconn 5001-SH0010B-06G1-00-BRoHS

Manufacturer
JMEconnAsian Brands
MPN
5001-SH0010B-06G1-00-B
LCSC Part #
C53457186
Packaging
SMD,P=1mm
Customer #
Key Attributes
SH 1 6P -25℃~+85℃ 6 1mm 1A 30V 1x6P SMD,P=1mm Headers, Male Pins RoHS
Datasheetpdf iconJMEconn 5001-SH0010B-06G1-00-B
Custom CablesMOQ 1pc
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1036$ 0.52
50+$ 0.0825$ 4.13
150+$ 0.0718$ 10.77
1,500+$ 0.0639$ 95.85
3,000+$ 0.0576$ 172.80
4,500+$ 0.0544$ 244.80
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJMEconn
PackagingSMD,P=1mm
Reference SeriesSH
Contact MaterialPhosphor bronze
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeSurface Mount,Vertical
Number of PINs6P
Operating Temperature-25℃~+85℃
Plastic MaterialLCP
Number of PINs Per Row6
Pitch1mm
Current Rating1A
Contact PlatingTin
X-Length of Bottom Edge on Board (Spacing Line)8mm
Voltage Rating (Max)30V
Pin Structure1x6P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • Plastic parts shall have smooth surfaces, free from flash, visible sink marks, defects, cracks, or similar anomalies
  • Temperature range: -25°C ~ 85°C
  • Rated voltage: 30V, AC
  • Contact resistance: ≤0.02Ω
  • Insulation resistance: ≥100MΩ
  • Compatible wire gauges: a. AWG#28: 1.0A (per pin); b. AWG#30: 1.0A (per pin); c. AWG#32: 0.8A (per pin)

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.