LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JMEconn 5001-SH0010A-10R1-00-B product image
  • 5001-SH0010A-10R1-00-B thumbnail 1
  • 5001-SH0010A-10R1-00-B thumbnail 2
  • 5001-SH0010A-10R1-00-B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JMEconn 5001-SH0010A-10R1-00-BRoHS

Manufacturer
JMEconnAsian Brands
MPN
5001-SH0010A-10R1-00-B
LCSC Part #
C53457177
Packaging
SMD,P=1mm,Surface Mount,Right Angle
Customer #
Key Attributes
SH 1 -25℃~+85℃ 10P 10 1mm 1A 30V 1x10P SMD,P=1mm,Surface Mount,Right Angle Headers, Male Pins RoHS
Datasheetpdf iconJMEconn 5001-SH0010A-10R1-00-B
Custom CablesMOQ 1pc
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1286$ 0.64
50+$ 0.1023$ 5.12
150+$ 0.0892$ 13.38
500+$ 0.0793$ 39.65
2,000+$ 0.0714$ 142.80
4,000+$ 0.0675$ 270.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJMEconn
PackagingSMD,P=1mm,Surface Mount,Right Angle
Reference SeriesSH
Contact MaterialPhosphor bronze
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeSurface Mount, Right Angle
Operating Temperature-25℃~+85℃
Number of PINs10P
Plastic MaterialLCP
Number of PINs Per Row10
Pitch1mm
Current Rating1A
Contact PlatingTin
Voltage Rating (Max)30V
X-Length of Bottom Edge on Board (Spacing Line)12mm
Pin Structure1x10P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation
  • Plastic parts shall have smooth surfaces, free from flash, visible sink marks, defects, cracks, or similar flaws.
  • Temperature range: -25°C ~ 85°C.
  • Rated voltage: 30V, AC/DC.
  • Contact resistance: ≤0.02Ω.
  • Insulation resistance: ≥100MΩ.
  • Applicable wire gauges:
    • AWG#28: 1.0A (per pin)
    • AWG#30: 1.0A (per pin)
    • AWG#32: 0.8A (per pin)

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.