LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JMEconn 5001-WF0008B-10G1-00-B product image
  • 5001-WF0008B-10G1-00-B thumbnail 1
  • 5001-WF0008B-10G1-00-B thumbnail 2
  • 5001-WF0008B-10G1-00-B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JMEconn 5001-WF0008B-10G1-00-BRoHS

Manufacturer
JMEconnAsian Brands
MPN
5001-WF0008B-10G1-00-B
LCSC Part #
C53457166
Packaging
SMD,P=0.8mm
Customer #
Key Attributes
1 -25℃~+85℃ 10P 10 0.8mm 500mA 30V 1x10P SMD,P=0.8mm Headers, Male Pins RoHS
Datasheetpdf iconJMEconn 5001-WF0008B-10G1-00-B
Custom CablesMOQ 1pc
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2107$ 1.05
50+$ 0.1667$ 8.34
150+$ 0.1478$ 22.17
500+$ 0.1243$ 62.15
2,500+$ 0.1138$ 284.50
5,000+$ 0.1075$ 537.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJMEconn
PackagingSMD,P=0.8mm
Contact MaterialCopper alloy
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeSurface Mount,Vertical
Operating Temperature-25℃~+85℃
Number of PINs10P
Plastic MaterialLCP
Number of PINs Per Row10
Pitch0.8mm
Current Rating500mA
Contact PlatingTin
Voltage Rating (Max)30V
X-Length of Bottom Edge on Board (Spacing Line)10.2mm
Pin Structure1x10P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Plastic surface shall be smooth, free from flash, obvious shrinkage, defects, cracks, and other defects
  • Temperature range: -25°C ~ 85°C
  • Rated voltage: 30V, AC/DC
  • Withstanding voltage: 200V, AC/minute
  • Contact resistance: ≤0.02Ω
  • Insulation resistance: ≥100MΩ
  • Rated current: 0.5A, AC/DC

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.