JMEconn 5001-WF0008A-11R1-00-B
| Manufacturer | JMEconnAsian Brands |
| MPN | 5001-WF0008A-11R1-00-B |
| LCSC Part # | C53457156 |
| Packaging | SMD,P=0.8mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | 1 -25℃~+85℃ 11P 11 0.8mm 500mA 30V 1x11P SMD,P=0.8mm,Surface Mount,Right Angle Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JMEconn | |
| Packaging | SMD,P=0.8mm,Surface Mount,Right Angle | |
| Contact Material | Copper alloy | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount, Right Angle | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 11P | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 11 | |
| Pitch | 0.8mm | |
| Current Rating | 500mA | |
| Contact Plating | Tin | |
| Voltage Rating (Max) | 30V | |
| X-Length of Bottom Edge on Board (Spacing Line) | 11mm | |
| Pin Structure | 1x11P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic parts shall have a smooth surface, free from flash, obvious sink marks, defects, cracks, or similar imperfections
- Temperature range: -25°C ~ 85°C
- Rated voltage: 30V, AC/DC
- Withstanding voltage: 200V, AC/minute
- Contact resistance: ≤0.02Ω
- Insulation resistance: ≥100MΩ
- Rated current: 0.5A AC/DC
In-Stock: 20
20 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2004 | $ 1.00 |
| 50+ | $ 0.1585 | $ 7.93 |
| 150+ | $ 0.1406 | $ 21.09 |
| 500+ | $ 0.1182 | $ 59.10 |
| 2,500+ | $ 0.1082 | $ 270.50 |
| 4,000+ | $ 0.1022 | $ 408.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JMEconn | |
| Packaging | SMD,P=0.8mm,Surface Mount,Right Angle | |
| Contact Material | Copper alloy | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount, Right Angle | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 11P | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 11 | |
| Pitch | 0.8mm | |
| Current Rating | 500mA | |
| Contact Plating | Tin | |
| Voltage Rating (Max) | 30V | |
| X-Length of Bottom Edge on Board (Spacing Line) | 11mm | |
| Pin Structure | 1x11P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic parts shall have a smooth surface, free from flash, obvious sink marks, defects, cracks, or similar imperfections
- Temperature range: -25°C ~ 85°C
- Rated voltage: 30V, AC/DC
- Withstanding voltage: 200V, AC/minute
- Contact resistance: ≤0.02Ω
- Insulation resistance: ≥100MΩ
- Rated current: 0.5A AC/DC
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



