JMEconn 5001-WF0006A-07R1-00-B
| Manufacturer | JMEconnAsian Brands |
| MPN | 5001-WF0006A-07R1-00-B |
| LCSC Part # | C53457136 |
| Packaging | SMD,P=0.6mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | 1 7P -25℃~+85℃ 0.6mm 7 500mA 30V 1x7P SMD,P=0.6mm,Surface Mount,Right Angle Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JMEconn | |
| Packaging | SMD,P=0.6mm,Surface Mount,Right Angle | |
| Contact Material | Copper alloy | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount, Right Angle | |
| Number of PINs | 7P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | LCP | |
| Pitch | 0.6mm | |
| Number of PINs Per Row | 7 | |
| Current Rating | 500mA | |
| Contact Plating | Tin | |
| Voltage Rating (Max) | 30V | |
| X-Length of Bottom Edge on Board (Spacing Line) | 6.1mm | |
| Pin Structure | 1x7P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Plastic surfaces shall be smooth, free of flash, sink marks, defects, and cracks.
- Temperature range: -25°C ~ 85°C.
- Rated voltage: 30V, AC/DC.
- Withstanding voltage: 200V, AC/minute.
- Contact resistance: ≤0.02Ω.
- Insulation resistance: ≥100MΩ.
- Rated current: 0.5A, AC/DC.
In-Stock: 20
20 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2298 | $ 1.15 |
| 50+ | $ 0.1818 | $ 9.09 |
| 150+ | $ 0.1612 | $ 24.18 |
| 500+ | $ 0.1356 | $ 67.80 |
| 2,500+ | $ 0.1241 | $ 310.25 |
| 4,000+ | $ 0.1173 | $ 469.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JMEconn | |
| Packaging | SMD,P=0.6mm,Surface Mount,Right Angle | |
| Contact Material | Copper alloy | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount, Right Angle | |
| Number of PINs | 7P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | LCP | |
| Pitch | 0.6mm | |
| Number of PINs Per Row | 7 | |
| Current Rating | 500mA | |
| Contact Plating | Tin | |
| Voltage Rating (Max) | 30V | |
| X-Length of Bottom Edge on Board (Spacing Line) | 6.1mm | |
| Pin Structure | 1x7P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Plastic surfaces shall be smooth, free of flash, sink marks, defects, and cracks.
- Temperature range: -25°C ~ 85°C.
- Rated voltage: 30V, AC/DC.
- Withstanding voltage: 200V, AC/minute.
- Contact resistance: ≤0.02Ω.
- Insulation resistance: ≥100MΩ.
- Rated current: 0.5A, AC/DC.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



