LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JMEconn 5001-WF0006A-02R1-00-B product image
  • 5001-WF0006A-02R1-00-B thumbnail 1
  • 5001-WF0006A-02R1-00-B thumbnail 2
  • 5001-WF0006A-02R1-00-B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JMEconn 5001-WF0006A-02R1-00-BRoHS

Manufacturer
JMEconnAsian Brands
MPN
5001-WF0006A-02R1-00-B
LCSC Part #
C53457131
Packaging
SMD,P=0.6mm,Surface Mount,Right Angle
Customer #
Key Attributes
1 -25℃~+85℃ 2P 0.6mm 2 500mA 30V 1x2P SMD,P=0.6mm,Surface Mount,Right Angle Headers, Male Pins RoHS
Datasheetpdf iconJMEconn 5001-WF0006A-02R1-00-B
Custom CablesMOQ 1pc
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1305$ 0.65
50+$ 0.1038$ 5.19
150+$ 0.0905$ 13.58
500+$ 0.0805$ 40.25
2,500+$ 0.0724$ 181.00
4,000+$ 0.0684$ 273.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJMEconn
PackagingSMD,P=0.6mm,Surface Mount,Right Angle
Contact MaterialCopper alloy
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeSurface Mount, Right Angle
Operating Temperature-25℃~+85℃
Number of PINs2P
Plastic MaterialLCP
Pitch0.6mm
Number of PINs Per Row2
Current Rating500mA
Contact PlatingTin
X-Length of Bottom Edge on Board (Spacing Line)3.1mm
Voltage Rating (Max)30V
Pin Structure1x2P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation
  • Plastic surfaces shall be smooth, free of flash, sink marks, defects, and cracks.
  • Temperature range: -25°C ~ 85°C.
  • Rated voltage: 30V, AC/DC.
  • Withstanding voltage: 200V, AC/minute.
  • Contact resistance: ≤0.02Ω.
  • Insulation resistance: ≥100MΩ.
  • Rated current: 0.5A, AC/DC.

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.