LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
SHOU HAN PHD2.0-DZ product image
  • PHD2.0-DZ thumbnail 1
  • PHD2.0-DZ thumbnail 2
  • PHD2.0-DZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SHOU HAN PHD2.0-DZRoHS

Manufacturer
SHOU HANAsian Brands
MPN
PHD2.0-DZ
LCSC Part #
C53457121
Packaging
-
Customer #
Key Attributes
22~28 Tin Phosphor Bronze Rectangular Connector Contacts RoHS
Datasheetpdf iconSHOU HAN PHD2.0-DZ
Custom CablesMOQ 1pc
In-Stock: 6,250
6,250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0107$ 0.0054$ 0.27
500+$ 0.0084$ 0.0042$ 2.10
1,500+$ 0.0071$ 0.0036$ 5.40
14,000+$ 0.0064$ 0.0032$ 44.80
28,000+$ 0.0057$ 0.0029$ 81.20
56,000+$ 0.0053$ 0.0027$ 151.20
Standard Packaging14000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts
ManufacturerSHOU HAN
Packaging-
Wire Gauge - AWG22~28
Contact PlatingTin
Contact MaterialPhosphor Bronze
Reference SeriesPHD

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging14000
Sales UnitPiece

Introduction

AI Translation

This specification applies to the production and inspection of standard series strip connectors (pin headers). Applicable conditions are as follows: ambient temperature -25℃ to +85℃, applicable wire gauge AWG#22~#28, applicable PC board thickness 1.2~2.0mm. The product surface shall be free of defects, contamination, cracks, and mechanical damage harmful to the product; contacts shall show no corrosion, plating oxidation, or peeling. Dimensions shall conform to the attached drawings; identical specifications shall be interchangeable. Plastic parts shall be inner-packaged in plastic bags; terminals shall be inner-packaged in reel tape-and-reel format, with a quality certificate enclosed indicating product name, specification/model, quantity, and production date. Outer packaging shall be cartons with a packing list attached, indicating product name, specification/model, quantity, and shipment date; products shall not shift inside the carton. Transportation by any means is permitted; protect from moisture and mechanical damage. Packaged connectors shall be stored in a warehouse with ambient temperature -10℃ to +40℃, relative humidity ≤80%, and no acidic, alkaline, or other corrosive gases in the surrounding air.

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.