SHOU HAN FPC 1.0-8P LTH2.5
| Manufacturer | SHOU HANAsian Brands |
| MPN | FPC 1.0-8P LTH2.5 |
| LCSC Part # | C53457116 |
| Packaging | SMD,P=1mm(Staggered Pins) |
| Customer # | |
| Key Attributes | -25℃~+85℃ Non-Latching 8P 1mm Bottom Contact Surface Mount,Vertical SMD,P=1mm(Staggered Pins) FFC, FPC (Flat Flexible) Connector Housings RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD,P=1mm(Staggered Pins) | |
| Operating Temperature | -25℃~+85℃ | |
| Locking Feature | Non-Latching | |
| Number of Contacts | 8P | |
| Pitch | 1mm | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount,Vertical |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This specification applies to the 1.0mm pitch 5.5mm height vertical FPC series products. Unless otherwise specified, general tests and measurements shall be conducted under the following conditions: temperature 15~35℃, relative humidity 25~85%, and atmospheric pressure 86~106KPa. However, if there is any concern that the above conditions may affect the judgment values, tests may be conducted under the conditions of temperature 20±2℃, relative humidity 60~70%, and atmospheric pressure 86~106KPa.
Features
- Rated Current: 0.5A
- Temperature Range: -25~85℃
- Rated Voltage: 50V AC/DC (equivalent)
- Contact Resistance: ≤0.03Ω
- Insulation Resistance: ≥500MΩ
- Body: Halogen-free thermoplastic, UL94V-0, Color: Natural
- Back Cover: Halogen-free thermoplastic, UL94V-0, Color: Black
- Terminal: Copper alloy, overall nickel-plated then gold-plated or tin-plated
- Solder Tab: Copper alloy, overall nickel-plated then tin-plated
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1621$ 0.0811 | $ 0.41 |
| 50+ | $ 0.1283$ 0.0642 | $ 3.21 |
| 150+ | $ 0.1137$ 0.0569 | $ 8.54 |
| 1,000+ | $ 0.0956$ 0.0478 | $ 47.80 |
| 2,000+ | $ 0.0876$ 0.0438 | $ 87.60 |
| 5,000+ | $ 0.0827$ 0.0414 | $ 207.00 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD,P=1mm(Staggered Pins) | |
| Operating Temperature | -25℃~+85℃ | |
| Locking Feature | Non-Latching | |
| Number of Contacts | 8P | |
| Pitch | 1mm | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount,Vertical |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This specification applies to the 1.0mm pitch 5.5mm height vertical FPC series products. Unless otherwise specified, general tests and measurements shall be conducted under the following conditions: temperature 15~35℃, relative humidity 25~85%, and atmospheric pressure 86~106KPa. However, if there is any concern that the above conditions may affect the judgment values, tests may be conducted under the conditions of temperature 20±2℃, relative humidity 60~70%, and atmospheric pressure 86~106KPa.
Features
- Rated Current: 0.5A
- Temperature Range: -25~85℃
- Rated Voltage: 50V AC/DC (equivalent)
- Contact Resistance: ≤0.03Ω
- Insulation Resistance: ≥500MΩ
- Body: Halogen-free thermoplastic, UL94V-0, Color: Natural
- Back Cover: Halogen-free thermoplastic, UL94V-0, Color: Black
- Terminal: Copper alloy, overall nickel-plated then gold-plated or tin-plated
- Solder Tab: Copper alloy, overall nickel-plated then tin-plated
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



