Infineon BSP297 H6327
| Manufacturer | |
| Mfr. Part # | BSP297 H6327 |
| LCSC Part # | C534565 |
| Package | SOT-223-4 |
| Customer # | |
| Description | 200V 660mA 1Ω@10V,0.66A 1.8V One N-channel 1.8W SOT-223-4 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Package | SOT-223-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4017 | $ 0.40 |
10+ | $ 0.3894 | $ 3.89 |
30+ | $ 0.3802 | $ 11.41 |
100+ | $ 0.371 | $ 37.10 |
Standard Packaging 1000/Full
Reel | ||