HICHON SM5701_2.2V
| Manufacturer |
HICHON
Asian Brands |
| Mfr. Part # | SM5701_2.2V |
| LCSC Part # | C5345596 |
| Package | SOT-23-3L |
| Customer # | |
| Key Attributes | Synchronous step-up DC-DC converter |
| Description | Boost Switching Regulator IC 2.2V 1 Output 800mA SOT-23-3L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | HICHON | |
| Package | SOT-23-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,870 
2,870
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0773 | $ 0.39 |
50+ | $ 0.0606 | $ 3.03 |
150+ | $ 0.0522 | $ 7.83 |
500+ | $ 0.046 | $ 23.00 |
3,000+ | $ 0.0416 | $ 124.80 |
6,000+ | $ 0.0391 | $ 234.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$