Hong Cheng HC-TYPE-C-24P-037A
| Manufacturer | Hong ChengAsian Brands |
| MPN | HC-TYPE-C-24P-037A |
| LCSC Part # | C53454803 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | USB 3.1 Through Hole USB, DVI, HDMI Connector Adapters RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | Hong Cheng | |
| Packaging | Through Hole | |
| Protocol Standard | USB 3.1 | |
| Connector Type | Type-C | |
| Center Height | 5.06mm | |
| Detection color | Black | |
| Length | 14.3mm | |
| Gender | Female | |
| Connect-Disconnect Life | 10,000 cycles | |
| Number of Ports | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 450 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Black LCP housing
- Copper alloy terminals, gold-plated contact area, gold flash solder tails, overall nickel underplating
- Stainless steel mid-plate
- Nickel-plated stainless steel shell
- Vbus pin rated current: 5.0A, Vconn pin rated current: 1.25A, other pins rated current: 0.25A
- Contact resistance: 40mΩ
- Minimum insulation resistance: 100MΩ
- Minimum dielectric withstanding voltage: 100VAC
- Operating temperature range: -40°C ~ +85°C
- Insertion force: 5 ~ 20N
- Withdrawal force: 8 ~ 20N
- Durability: 10000 cycles
- Recommended process: peak temperature on PCB should be maintained at 260°C
In-Stock: 260
260 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9285$ 0.7428 | $ 0.74 |
| 10+ | $ 0.7498$ 0.5999 | $ 6.00 |
| 30+ | $ 0.6589$ 0.5272 | $ 15.82 |
| 100+ | $ 0.5711$ 0.4569 | $ 45.69 |
| 450+ | $ 0.5169$ 0.4136 | $ 186.12 |
| 900+ | $ 0.4898$ 0.3919 | $ 352.71 |
Standard Packaging450/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | Hong Cheng | |
| Packaging | Through Hole | |
| Protocol Standard | USB 3.1 | |
| Connector Type | Type-C | |
| Center Height | 5.06mm | |
| Detection color | Black | |
| Length | 14.3mm | |
| Gender | Female | |
| Connect-Disconnect Life | 10,000 cycles | |
| Number of Ports | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 450 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Black LCP housing
- Copper alloy terminals, gold-plated contact area, gold flash solder tails, overall nickel underplating
- Stainless steel mid-plate
- Nickel-plated stainless steel shell
- Vbus pin rated current: 5.0A, Vconn pin rated current: 1.25A, other pins rated current: 0.25A
- Contact resistance: 40mΩ
- Minimum insulation resistance: 100MΩ
- Minimum dielectric withstanding voltage: 100VAC
- Operating temperature range: -40°C ~ +85°C
- Insertion force: 5 ~ 20N
- Withdrawal force: 8 ~ 20N
- Durability: 10000 cycles
- Recommended process: peak temperature on PCB should be maintained at 260°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



