Hong Cheng HC-DZ-CH3.96
| Manufacturer | Hong ChengAsian Brands |
| MPN | HC-DZ-CH3.96 |
| LCSC Part # | C53454779 |
| Packaging | - |
| Customer # | |
| Key Attributes | 18~22 Tin Copper Rectangular Connector Contacts RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | Hong Cheng | |
| Packaging | - | |
| Wire Gauge - AWG | 18~22 | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Reference Series | CH |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wire Gauge: N/A
- Rated Voltage: N/A
- Rated Current: N/A
- Contact Resistance: N/A
- Insulation Resistance: ≥N/A
- Withstand Voltage: 1500V AC/min
In-Stock: 4,300
4,300 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0164 | $ 0.82 |
| 500+ | $ 0.0128 | $ 6.40 |
| 1,500+ | $ 0.0108 | $ 16.20 |
| 4,500+ | $ 0.0096 | $ 43.20 |
| 27,000+ | $ 0.0085 | $ 229.50 |
| 49,500+ | $ 0.008 | $ 396.00 |
Standard Packaging4500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | Hong Cheng | |
| Packaging | - | |
| Wire Gauge - AWG | 18~22 | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Reference Series | CH |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wire Gauge: N/A
- Rated Voltage: N/A
- Rated Current: N/A
- Contact Resistance: N/A
- Insulation Resistance: ≥N/A
- Withstand Voltage: 1500V AC/min
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



