Hong Cheng HC-JXDZRPH-5.0-6P
| Manufacturer | Hong ChengAsian Brands |
| MPN | HC-JXDZRPH-5.0-6P |
| LCSC Part # | C53454619 |
| Packaging | P=5mm |
| Customer # | |
| Key Attributes | 0.5~2.5 20~12 5mm 1x6P 6P Through Hole Gray P=5mm Wire Splice Connectors RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Wire Splice Connectors | |
| Manufacturer | Hong Cheng | |
| Packaging | P=5mm | |
| Wire Gauge - mm2 | 0.5~2.5 | |
| Wire Gauge - AWG | 20~12 | |
| Pitch | 5mm | |
| Number of Positions or Pins | 1x6P | |
| Number of Pins | 6P | |
| Current Rating | 16A | |
| Mounting Type | Through Hole | |
| Color | Gray |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 30
30 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.7762 | $ 2.78 |
| 10+ | $ 2.3603 | $ 23.60 |
| 30+ | $ 2.1016 | $ 63.05 |
| 90+ | $ 1.8365 | $ 165.29 |
| 510+ | $ 1.7159 | $ 875.11 |
| 990+ | $ 1.6635 | $ 1646.87 |
Standard Packaging30/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



