LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hong Cheng HC-JXDZSV-5.0-5P product image
  • HC-JXDZSV-5.0-5P thumbnail 1
  • HC-JXDZSV-5.0-5P thumbnail 2
  • HC-JXDZSV-5.0-5P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hong Cheng HC-JXDZSV-5.0-5PRoHS

Manufacturer
Hong ChengAsian Brands
MPN
HC-JXDZSV-5.0-5P
LCSC Part #
C53454548
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
16A 1x5P 5P -40℃~+85℃ 5mm Board Side/Socket - Closed Gray 5 Hinged (Snap On) 1 Through Hole Through Hole,P=5mm Headers, Plugs and Sockets RoHS
Datasheetpdf iconHong Cheng HC-JXDZSV-5.0-5P
Custom CablesMOQ 1pc
In-Stock: 150
150 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4601$ 0.46
10+$ 0.3634$ 3.63
30+$ 0.3237$ 9.71
150+$ 0.2713$ 40.70
450+$ 0.2491$ 112.10
1,050+$ 0.2349$ 246.65
Standard Packaging150/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerHong Cheng
PackagingThrough Hole,P=5mm
Current Rating16A
Number of Positions or Pins1x5P
Number of Pins5P
Voltage Rating300V
Operating Temperature-40℃~+85℃
Pitch5mm
Connector TypeBoard Side/Socket - Closed
ColorGray
Number of PINs Per Row5
Termination StyleHinged (Snap On)
Number of Rows1
Mounting TypeThrough Hole

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging150
Sales UnitPiece

Features

AI Translation
  • Rated Voltage/Current: 300V/16A
  • Rated Impulse Voltage: 4kV
  • Pitch/Poles Range: 5.0mm/N = 2 ~ 12P
  • Operating Temperature Range: -40°C ~ +85°C

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.