LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hong Cheng HC-JXDZSH-5.0-4P product image
  • HC-JXDZSH-5.0-4P thumbnail 1
  • HC-JXDZSH-5.0-4P thumbnail 2
  • HC-JXDZSH-5.0-4P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hong Cheng HC-JXDZSH-5.0-4PRoHS

Manufacturer
Hong ChengAsian Brands
MPN
HC-JXDZSH-5.0-4P
LCSC Part #
C53454542
Packaging
Through Hole,Right Angle,P=5mm
Customer #
Key Attributes
16A 1x4P 4P -40℃~+85℃ 5mm Board Side/Socket - Closed Gray 4 Hinged (Snap On) 1 Right-Angle Through Hole,Right Angle,P=5mm Headers, Plugs and Sockets RoHS
Datasheetpdf iconHong Cheng HC-JXDZSH-5.0-4P
Custom CablesMOQ 1pc
In-Stock: 195
195 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3674$ 1.84
50+$ 0.2907$ 14.54
200+$ 0.2578$ 51.56
400+$ 0.2167$ 86.68
2,400+$ 0.1984$ 476.16
5,000+$ 0.1875$ 937.50
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerHong Cheng
PackagingThrough Hole,Right Angle,P=5mm
Current Rating16A
Number of Positions or Pins1x4P
Number of Pins4P
Voltage Rating300V
Operating Temperature-40℃~+85℃
Pitch5mm
Connector TypeBoard Side/Socket - Closed
ColorGray
Number of PINs Per Row4
Termination StyleHinged (Snap On)
Number of Rows1
Mounting TypeRight-Angle

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece

Features

AI Translation
  • Rated Voltage/Current: 300V/16A
  • Rated Impulse Voltage: 4kV
  • Pitch/Poles Range: 5.0mm/N = 2 ~ 12P
  • Operating Temperature Range: -40°C ~ +85°C

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.