Hong Cheng HC-JXDZPV-5.0-5P
| Manufacturer | Hong ChengAsian Brands |
| MPN | HC-JXDZPV-5.0-5P |
| LCSC Part # | C53454538 |
| Packaging | P=5mm |
| Customer # | |
| Key Attributes | 16A 0.5~2.5 20~12 1x5P 5P -40℃~+85℃ 5mm Gray 5 1 Through Hole P=5mm Headers, Plugs and Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Hong Cheng | |
| Packaging | P=5mm | |
| Current Rating | 16A | |
| Wire Gauge - mm2 | 0.5~2.5 | |
| Wire Gauge - AWG | 20~12 | |
| Number of Positions or Pins | 1x5P | |
| Number of Pins | 5P | |
| Voltage Rating | 300V | |
| Operating Temperature | -40℃~+85℃ | |
| Pitch | 5mm | |
| Color | Gray | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
For direct plug-in wiring, do not lift the operating lever upward, as this may cause damage. Rated voltage/current: 300V/16A, rated impulse voltage: 4kV, wire cross-section range (solid & stranded) : 0.5…2.5mm²/20…12AWG, pitch/pole range: 5.0mm/N = 2~12P, wire strip length: 10 - 12mm, operating temperature range: -40℃~+85℃.
Features
- Rated Voltage/Current: 300V/16A
- Rated Impulse Voltage: 4kV
- Wire Range (Solid & Stranded): 0.5…2.5mm²/20…12AWG
- Pitch/Pole Range: 5.0mm/N = 2~12P
- Strip Length: 10 - 12mm
- Operating Temperature Range: -40℃~+85℃
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6016 | $ 1.60 |
| 10+ | $ 1.3619 | $ 13.62 |
| 40+ | $ 1.2127 | $ 48.51 |
| 80+ | $ 1.0588 | $ 84.70 |
| 480+ | $ 0.9905 | $ 475.44 |
| 1,000+ | $ 0.9603 | $ 960.30 |
Standard Packaging40/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Hong Cheng | |
| Packaging | P=5mm | |
| Current Rating | 16A | |
| Wire Gauge - mm2 | 0.5~2.5 | |
| Wire Gauge - AWG | 20~12 | |
| Number of Positions or Pins | 1x5P | |
| Number of Pins | 5P | |
| Voltage Rating | 300V | |
| Operating Temperature | -40℃~+85℃ | |
| Pitch | 5mm | |
| Color | Gray | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
For direct plug-in wiring, do not lift the operating lever upward, as this may cause damage. Rated voltage/current: 300V/16A, rated impulse voltage: 4kV, wire cross-section range (solid & stranded) : 0.5…2.5mm²/20…12AWG, pitch/pole range: 5.0mm/N = 2~12P, wire strip length: 10 - 12mm, operating temperature range: -40℃~+85℃.
Features
- Rated Voltage/Current: 300V/16A
- Rated Impulse Voltage: 4kV
- Wire Range (Solid & Stranded): 0.5…2.5mm²/20…12AWG
- Pitch/Pole Range: 5.0mm/N = 2~12P
- Strip Length: 10 - 12mm
- Operating Temperature Range: -40℃~+85℃
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



