XNRUSEMI XR1P15
| Manufacturer | XNRUSEMIAsian Brands |
| MPN | XR1P15 |
| LCSC Part # | C53454474 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 150V 550mA 4.8V 1.5W 2Ω@10V 1 P-Channel P-Channel SOT-23 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 150V | |
| Current - Continuous Drain(Id) | 550mA | |
| Output Capacitance(Coss) | 17pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4.8V | |
| Pd - Power Dissipation | 1.5W | |
| RDS(on) | 2Ω@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 7pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 238pF | |
| Gate Charge(Qg) | 3.75nC@75V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Advanced trench MOS technology
- RoHS-compliant green devices available
Applications
AI Translation
- Load switch
- Power management
- LED backlighting
- Networking applications
In-Stock: 980
980 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0616$ 0.0586 | $ 0.59 |
| 100+ | $ 0.0491$ 0.0467 | $ 4.67 |
| 300+ | $ 0.0428$ 0.0407 | $ 12.21 |
| 3,000+ | $ 0.0381$ 0.0362 | $ 108.60 |
| 6,000+ | $ 0.0344$ 0.0327 | $ 196.20 |
| 9,000+ | $ 0.0325$ 0.0309 | $ 278.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 150V | |
| Current - Continuous Drain(Id) | 550mA | |
| Output Capacitance(Coss) | 17pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4.8V | |
| Pd - Power Dissipation | 1.5W | |
| RDS(on) | 2Ω@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 7pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 238pF | |
| Gate Charge(Qg) | 3.75nC@75V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Advanced trench MOS technology
- RoHS-compliant green devices available
Applications
AI Translation
- Load switch
- Power management
- LED backlighting
- Networking applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



