XNRUSEMI XR3403
| Manufacturer | XNRUSEMIAsian Brands |
| MPN | XR3403 |
| LCSC Part # | C53454470 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 30V 3A 750mV 1.4W 50mΩ@10V 1 P-Channel P-Channel SOT-23 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 3A | |
| Output Capacitance(Coss) | 49pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 750mV | |
| Pd - Power Dissipation | 1.4W | |
| RDS(on) | 50mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 39pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 370pF | |
| Gate Charge(Qg) | 4.8nC@15V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
XR3403 is a high cell density trench P-channel MOSFET that delivers excellent on-resistance (R<sub>DS(ON)</sub>) and efficiency for most low-power switching and load switch applications. XR3403 is RoHS compliant, meets green product requirements, and has passed full functional reliability qualification.
Features
AI Translation
- Green/eco-friendly devices available
- Ultra-low gate charge
- Excellent CdV/dt immunity
- Advanced high cell density trench technology
In-Stock: 1,800
1,800 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.018$ 0.0171 | $ 0.86 |
| 500+ | $ 0.0141$ 0.0134 | $ 6.70 |
| 3,000+ | $ 0.012$ 0.0114 | $ 34.20 |
| 6,000+ | $ 0.0107$ 0.0102 | $ 61.20 |
| 24,000+ | $ 0.0096$ 0.0092 | $ 220.80 |
| 51,000+ | $ 0.009$ 0.0086 | $ 438.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 3A | |
| Output Capacitance(Coss) | 49pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 750mV | |
| Pd - Power Dissipation | 1.4W | |
| RDS(on) | 50mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 39pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 370pF | |
| Gate Charge(Qg) | 4.8nC@15V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
XR3403 is a high cell density trench P-channel MOSFET that delivers excellent on-resistance (R<sub>DS(ON)</sub>) and efficiency for most low-power switching and load switch applications. XR3403 is RoHS compliant, meets green product requirements, and has passed full functional reliability qualification.
Features
AI Translation
- Green/eco-friendly devices available
- Ultra-low gate charge
- Excellent CdV/dt immunity
- Advanced high cell density trench technology
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



