XNRUSEMI XR3415L
| Manufacturer | XNRUSEMIAsian Brands |
| MPN | XR3415L |
| LCSC Part # | C53454468 |
| Packaging | SOT-23-3L |
| Customer # | |
| Key Attributes | 20V 5A 650mV 1.08W 30mΩ@4.5V 1 P-Channel P-Channel SOT-23-3L Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | SOT-23-3L | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 5A | |
| Output Capacitance(Coss) | 123pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 650mV | |
| Pd - Power Dissipation | 1.08W | |
| RDS(on) | 30mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 105pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.022nF | |
| Gate Charge(Qg) | 9.5nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
XR3415L is a high cell density trench P-channel MOSFET, offering excellent on-resistance (R<sub>DS(ON)</sub>) and gate charge for most synchronous buck converter applications. XR3415L complies with RoHS standards and green product requirements, and has passed full-function reliability qualification. The ESD rating is 2500V Human Body Model (HBM).
Features
AI Translation
- Ultra-low gate charge
- Available in green/eco-friendly package
- Excellent CdV/dt immunity
- Advanced high cell density trench technology
In-Stock: 2,690
2,690 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0462$ 0.0439 | $ 0.44 |
| 100+ | $ 0.0368$ 0.0350 | $ 3.50 |
| 300+ | $ 0.0321$ 0.0305 | $ 9.15 |
| 3,000+ | $ 0.0286$ 0.0272 | $ 81.60 |
| 6,000+ | $ 0.0258$ 0.0246 | $ 147.60 |
| 9,000+ | $ 0.0244$ 0.0232 | $ 208.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | SOT-23-3L | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 5A | |
| Output Capacitance(Coss) | 123pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 650mV | |
| Pd - Power Dissipation | 1.08W | |
| RDS(on) | 30mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 105pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.022nF | |
| Gate Charge(Qg) | 9.5nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
XR3415L is a high cell density trench P-channel MOSFET, offering excellent on-resistance (R<sub>DS(ON)</sub>) and gate charge for most synchronous buck converter applications. XR3415L complies with RoHS standards and green product requirements, and has passed full-function reliability qualification. The ESD rating is 2500V Human Body Model (HBM).
Features
AI Translation
- Ultra-low gate charge
- Available in green/eco-friendly package
- Excellent CdV/dt immunity
- Advanced high cell density trench technology
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



