EVISUN VRB2412LD-30WR3
| Manufacturer | EVISUNAsian Brands |
| MPN | VRB2412LD-30WR3 |
| LCSC Part # | C53454440 |
| Packaging | Through Hole,50.8x25.4mm |
| Customer # | |
| Key Attributes | Through Hole,50.8x25.4mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | Through Hole,50.8x25.4mm | |
| Vin | 18V~36V | |
| Ripple Noise | 50mVp-p | |
| Vout | 12V | |
| Operating Temperature | -40℃~+80℃ | |
| Capacitive Load(Max) | 2700uF | |
| Number of Outputs | 1 | |
| Iout | 2.5A | |
| Height | 11.8mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 30W | |
| Conversion Efficiency | 88% | |
| Length | 50.8mm | |
| Width | 25.4mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
30W wide voltage input, isolated regulated single output.
Features
- 2:1 wide voltage input
- Up to 90% efficiency
- Low quiescent current and high conversion efficiency
- Input undervoltage protection, output short-circuit, overcurrent, and overvoltage protection
- Operating temperature: -40℃ ~ +80℃
- Isolation voltage 1500VDC
Applications
VRB_LD - 30WR3 series products are designed for distributed power systems where the input voltage varies over a wide range and galvanic isolation between input and output is required. They feature input undervoltage protection, output short-circuit, overvoltage, and overcurrent protection, and are widely used in data transmission equipment, battery-powered devices, communication equipment, distributed power systems, mixed analog/digital systems, remote control systems, industrial robot systems, railway applications, and more. Suitable for:
- Input supply voltage variation range ≤2:1;
- Applications requiring isolation between input and output (isolation voltage ≤1500VDC);
- Applications with stringent requirements on output voltage regulation and output ripple noise.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.9457 | $ 10.95 |
| 10+ | $ 10.6043 | $ 106.04 |
Standard Packaging10/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | Through Hole,50.8x25.4mm | |
| Vin | 18V~36V | |
| Ripple Noise | 50mVp-p | |
| Vout | 12V | |
| Operating Temperature | -40℃~+80℃ | |
| Capacitive Load(Max) | 2700uF | |
| Number of Outputs | 1 | |
| Iout | 2.5A | |
| Height | 11.8mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 30W | |
| Conversion Efficiency | 88% | |
| Length | 50.8mm | |
| Width | 25.4mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
30W wide voltage input, isolated regulated single output.
Features
- 2:1 wide voltage input
- Up to 90% efficiency
- Low quiescent current and high conversion efficiency
- Input undervoltage protection, output short-circuit, overcurrent, and overvoltage protection
- Operating temperature: -40℃ ~ +80℃
- Isolation voltage 1500VDC
Applications
VRB_LD - 30WR3 series products are designed for distributed power systems where the input voltage varies over a wide range and galvanic isolation between input and output is required. They feature input undervoltage protection, output short-circuit, overvoltage, and overcurrent protection, and are widely used in data transmission equipment, battery-powered devices, communication equipment, distributed power systems, mixed analog/digital systems, remote control systems, industrial robot systems, railway applications, and more. Suitable for:
- Input supply voltage variation range ≤2:1;
- Applications requiring isolation between input and output (isolation voltage ≤1500VDC);
- Applications with stringent requirements on output voltage regulation and output ripple noise.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



