LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVISUN UWE1212S-3WR3 product image
  • UWE1212S-3WR3 thumbnail 1
  • UWE1212S-3WR3 thumbnail 2
  • UWE1212S-3WR3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVISUN UWE1212S-3WR3RoHS

Manufacturer
EVISUNAsian Brands
MPN
UWE1212S-3WR3
LCSC Part #
C53454430
Packaging
SIP,22x9.5mm
Customer #
Key Attributes
SIP,22x9.5mm DC DC Converters RoHS
Datasheetpdf iconEVISUN UWE1212S-3WR3
In-Stock: 25
25 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.793$ 4.79
10+$ 4.1124$ 41.12
27+$ 3.7078$ 100.11
99+$ 3.2985$ 326.55
504+$ 3.1113$ 1568.10
999+$ 3.0256$ 3022.57
Standard Packaging9/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerEVISUN
PackagingSIP,22x9.5mm
Vin4.5V~36V
Vout±12V
Ripple Noise60mVp-p
Operating Temperature-40℃~+105℃
Capacitive Load(Max)220uF
Number of Outputs2
Iout125mA
Height12mm
Frequency - Switching300kHz
Isolation Voltage(Vrms)3kV
Conversion Efficiency79%
Output Power3W
Length22mm
Width9.5mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging9
Sales UnitPiece

Features

AI Translation
  • 8:1 ultra-wide voltage input
  • Efficiency up to 79%
  • Input undervoltage protection, output short-circuit and overcurrent protection
  • No-load power consumption as low as 0.12W
  • Operating temperature range: -40°C ~ +105°C
  • Isolation voltage 3000VDC
  • SIP8 international standard pinout

Applications

AI Translation
  • Widely used in medical, industrial control, power, instrumentation, and communications applications