LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVISUN URB4812YMD-10WR3 product image
  • URB4812YMD-10WR3 thumbnail 1
  • URB4812YMD-10WR3 thumbnail 2
  • URB4812YMD-10WR3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVISUN URB4812YMD-10WR3RoHS

Manufacturer
EVISUNAsian Brands
MPN
URB4812YMD-10WR3
LCSC Part #
C53454428
Packaging
Through Hole,25.4x25.4mm
Customer #
Key Attributes
Through Hole,25.4x25.4mm DC DC Converters RoHS
Datasheetpdf iconEVISUN URB4812YMD-10WR3
In-Stock: 34
34 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.4464$ 5.45
10+$ 4.6738$ 46.74
30+$ 4.2138$ 126.41
100+$ 3.749$ 374.90
500+$ 3.5358$ 1767.90
1,000+$ 3.4381$ 3438.10
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerEVISUN
PackagingThrough Hole,25.4x25.4mm
Vin18V~75V
Ripple Noise40mVp-p;80mVp-p
Vout12V
Operating Temperature-40℃~+85℃
Capacitive Load(Max)470uF
Number of Outputs1
Iout833mA
Height11.2mm
Frequency - Switching250kHz
Isolation Voltage(Vrms)1.5kV
Conversion Efficiency87%
Output Power10W
Length25.4mm
Width25.4mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Introduction

AI Translation

10W wide voltage input, isolated regulated single output.

Features

AI Translation
  • 4:1 wide voltage input range
  • Efficiency up to 88%
  • No-load power consumption as low as 0.12W
  • Low quiescent current and high conversion efficiency
  • Built-in soft-start technology
  • Input undervoltage protection, output short-circuit, overcurrent, and overvoltage protection
  • Isolation voltage 1500VDC
  • Custom specifications available per customer requirements

Applications

AI Translation

This converter is an ideal solution for communication equipment, instrumentation, and industrial electronics applications.