LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVISUN URB4812S-10WR3 product image
  • URB4812S-10WR3 thumbnail 1
  • URB4812S-10WR3 thumbnail 2
  • URB4812S-10WR3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVISUN URB4812S-10WR3RoHS

Manufacturer
EVISUNAsian Brands
MPN
URB4812S-10WR3
LCSC Part #
C53454427
Packaging
SIP,22x9.5mm
Customer #
Key Attributes
SIP,22x9.5mm DC DC Converters RoHS
Datasheetpdf iconEVISUN URB4812S-10WR3
In-Stock: 25
25 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.4002$ 6.40
10+$ 5.5228$ 55.23
27+$ 4.9866$ 134.64
99+$ 4.5376$ 449.22
Standard Packaging9/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerEVISUN
PackagingSIP,22x9.5mm
Vin18V~75V
Vout9V
Ripple Noise75mVp-p
Operating Temperature-40℃~+85℃
Capacitive Load(Max)680uF
Number of Outputs1
Iout1.111A
Height12mm
Frequency - Switching300kHz
Isolation Voltage(Vrms)1.5kV
Output Power10W
Conversion Efficiency85%
Length22mm
Width9.5mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging9
Sales UnitPiece

Introduction

AI Translation

10W Wide Voltage Input, Isolated Regulated Single Output

Features

AI Translation
  • 14:1 wide voltage input
  • Up to 86% efficiency
  • Input undervoltage protection, output short-circuit and overcurrent protection
  • Output shutdown capability
  • Operating temperature range: -40°C ~ +85°C
  • Isolation voltage 1500VDC

Applications

AI Translation

Widely used in medical, industrial control, power, instrumentation, and communication fields