EVISUN URB4803S-6WR3
| Manufacturer | EVISUNAsian Brands |
| MPN | URB4803S-6WR3 |
| LCSC Part # | C53454426 |
| Packaging | SIP,22x9.5mm |
| Customer # | |
| Key Attributes | SIP,22x9.5mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,22x9.5mm | |
| Vin | 18V~75V | |
| Vout | 3.3V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+105℃ | |
| Capacitive Load(Max) | 1200uF | |
| Number of Outputs | 1 | |
| Iout | 1.6A | |
| Height | 12mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Conversion Efficiency | 79% | |
| Output Power | 6W | |
| Length | 22mm | |
| Width | 9.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 9 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 4:1 wide voltage input range
- No-load power consumption as low as 0.12W
- Efficiency up to 87%
- Input under-voltage protection, output short-circuit and over-current protection
- Output shutdown capability
- Operating temperature range: -40°C ~ +105°C
- Isolation voltage 1600VDC
Applications
AI Translation
- Medical, industrial control, power, instrumentation, and communications applications
- Input supply voltage variation ratio ≤4:1
- Applications requiring input-output isolation (isolation voltage ≤1500VDC)
- Applications with stringent output voltage regulation and output ripple/noise requirements
In-Stock: 18
18 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.4931 | $ 4.49 |
| 10+ | $ 3.8554 | $ 38.55 |
| 27+ | $ 3.4762 | $ 93.86 |
| 99+ | $ 3.0938 | $ 306.29 |
| 504+ | $ 2.9161 | $ 1469.71 |
| 999+ | $ 2.8368 | $ 2833.96 |
Standard Packaging9/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,22x9.5mm | |
| Vin | 18V~75V | |
| Vout | 3.3V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+105℃ | |
| Capacitive Load(Max) | 1200uF | |
| Number of Outputs | 1 | |
| Iout | 1.6A | |
| Height | 12mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Conversion Efficiency | 79% | |
| Output Power | 6W | |
| Length | 22mm | |
| Width | 9.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 9 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 4:1 wide voltage input range
- No-load power consumption as low as 0.12W
- Efficiency up to 87%
- Input under-voltage protection, output short-circuit and over-current protection
- Output shutdown capability
- Operating temperature range: -40°C ~ +105°C
- Isolation voltage 1600VDC
Applications
AI Translation
- Medical, industrial control, power, instrumentation, and communications applications
- Input supply voltage variation ratio ≤4:1
- Applications requiring input-output isolation (isolation voltage ≤1500VDC)
- Applications with stringent output voltage regulation and output ripple/noise requirements
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



