LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVISUN URB2415LD-30WR3 product image
  • URB2415LD-30WR3 thumbnail 1
  • URB2415LD-30WR3 thumbnail 2
  • URB2415LD-30WR3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVISUN URB2415LD-30WR3RoHS

Manufacturer
EVISUNAsian Brands
MPN
URB2415LD-30WR3
LCSC Part #
C53454423
Packaging
Through Hole,50.8x25.4mm
Customer #
Key Attributes
Through Hole,50.8x25.4mm DC DC Converters RoHS
Datasheetpdf iconEVISUN URB2415LD-30WR3
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 10.9457$ 10.95
10+$ 10.6043$ 106.04
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerEVISUN
PackagingThrough Hole,50.8x25.4mm
Vin9V~36V
Vout15V
Ripple Noise50mVp-p;100mVp-p
Operating Temperature-40℃~+80℃
Capacitive Load(Max)1680uF
Number of Outputs1
Iout2A
Height11.8mm
Frequency - Switching250kHz
Isolation Voltage(Vrms)1.5kV
Conversion Efficiency90%
Output Power30W
Length50.8mm
Width25.4mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Features

AI Translation
  • 4:1 wide voltage input
  • Full-load efficiency up to 90%
  • Light-load efficiency up to 82%
  • No-load power consumption as low as 0.14W
  • Input undervoltage protection, output short-circuit, overcurrent, overvoltage protection
  • Operating temperature: -40°C ~ +85°C
  • Isolation voltage 1500VDC

Applications

AI Translation

The URA_LD-30WR3 and URB_LD-30WR3 series are designed for distributed power systems where the input voltage varies over a wide range and galvanic isolation is required between input and output. They feature input undervoltage protection, output short-circuit, overvoltage, and overcurrent protection, and are widely used in data transmission equipment, battery-powered devices, communication equipment, distributed power systems, mixed analog/digital systems, remote control systems, industrial robot systems, railways, and other fields. Suitable for:

  1. Input supply voltage variation range ≤ 4:1;
  2. Applications requiring isolation between input and output (isolation voltage ≤ 1500VDC);
  3. Applications with high requirements for output voltage regulation and output ripple/noise.