EVISUN URB2412YMD-15WR3
| Manufacturer | EVISUNAsian Brands |
| MPN | URB2412YMD-15WR3 |
| LCSC Part # | C53454422 |
| Packaging | Through Hole,25.4x25.4mm |
| Customer # | |
| Key Attributes | Through Hole,25.4x25.4mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | Through Hole,25.4x25.4mm | |
| Number of Outputs | 1 | |
| Height | 12.2mm | |
| Length | 25.4mm | |
| Width | 25.4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 4:1 wide voltage input range
- Up to 91% efficiency
- Low quiescent current and high conversion efficiency
- Operating temperature range: -40℃ to +105℃
- Input undervoltage protection, output short-circuit, overcurrent, and overvoltage protection
- 1500VDC isolation voltage
Applications
AI Translation
URB_YMD - 15WR3 series products are widely used in medical, industrial control, power, instrumentation, and communication fields.
In-Stock: 30
30 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.9333 | $ 6.93 |
| 10+ | $ 5.9829 | $ 59.83 |
| 30+ | $ 5.4022 | $ 162.07 |
| 100+ | $ 4.9168 | $ 491.68 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | Through Hole,25.4x25.4mm | |
| Number of Outputs | 1 | |
| Height | 12.2mm | |
| Length | 25.4mm | |
| Width | 25.4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 4:1 wide voltage input range
- Up to 91% efficiency
- Low quiescent current and high conversion efficiency
- Operating temperature range: -40℃ to +105℃
- Input undervoltage protection, output short-circuit, overcurrent, and overvoltage protection
- 1500VDC isolation voltage
Applications
AI Translation
URB_YMD - 15WR3 series products are widely used in medical, industrial control, power, instrumentation, and communication fields.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



