EVISUN URA2424YMD-20WR3
| Manufacturer | EVISUNAsian Brands |
| MPN | URA2424YMD-20WR3 |
| LCSC Part # | C53454419 |
| Packaging | Through Hole,25.4x25.4mm |
| Customer # | |
| Key Attributes | Through Hole,25.4x25.4mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | Through Hole,25.4x25.4mm | |
| Vin | 9V~36V | |
| Ripple Noise | 100mVp-p | |
| Vout | ±24V | |
| Operating Temperature | -40℃~+105℃ | |
| Capacitive Load(Max) | 300uF | |
| Number of Outputs | 2 | |
| Iout | 417mA | |
| Height | 12.2mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 88% | |
| Output Power | 20W | |
| Length | 25.4mm | |
| Width | 25.4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 4:1 ultra-wide voltage input
- Up to 90% efficiency
- No-load power consumption as low as 0.24W
- Operating temperature range: -40℃ ~ +105℃
- Input under-voltage protection, output short-circuit, over-current, and over-voltage protection
- Isolation voltage 1500VDC
Applications
AI Translation
URA_YMD - The 20WR3 series products are widely used in medical, industrial control, power, instrumentation, and communication fields.
In-Stock: 35
35 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.4405 | $ 11.44 |
| 10+ | $ 9.8703 | $ 98.70 |
| 30+ | $ 8.9126 | $ 267.38 |
| 100+ | $ 8.1104 | $ 811.04 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | Through Hole,25.4x25.4mm | |
| Vin | 9V~36V | |
| Ripple Noise | 100mVp-p | |
| Vout | ±24V | |
| Operating Temperature | -40℃~+105℃ | |
| Capacitive Load(Max) | 300uF | |
| Number of Outputs | 2 | |
| Iout | 417mA | |
| Height | 12.2mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 88% | |
| Output Power | 20W | |
| Length | 25.4mm | |
| Width | 25.4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 4:1 ultra-wide voltage input
- Up to 90% efficiency
- No-load power consumption as low as 0.24W
- Operating temperature range: -40℃ ~ +105℃
- Input under-voltage protection, output short-circuit, over-current, and over-voltage protection
- Isolation voltage 1500VDC
Applications
AI Translation
URA_YMD - The 20WR3 series products are widely used in medical, industrial control, power, instrumentation, and communication fields.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



