XNRUSEMI XR2N20L
| Manufacturer | XNRUSEMIAsian Brands |
| MPN | XR2N20L |
| LCSC Part # | C53454417 |
| Packaging | SOT-23-3L |
| Customer # | |
| Key Attributes | 200V 2A 2.1V 2.5W 480mΩ@10V 1 N-channel N-Channel SOT-23-3L Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | SOT-23-3L | |
| Drain to Source Voltage | 200V | |
| Output Capacitance(Coss) | 24pF | |
| Current - Continuous Drain(Id) | 2A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.1V | |
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 18pF | |
| RDS(on) | 480mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 495pF | |
| Gate Charge(Qg) | 12nC@100V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
XR2N20L is a high cell density trench N-channel MOSFET, offering excellent on-resistance (RDSON) and gate charge for most synchronous buck converter applications. XR2N20L complies with RoHS and green product requirements.
Features
AI Translation
- Ultra-low gate charge
- 100% guaranteed EAS
- Green device options available
- Excellent CdV/dt immunity
- Advanced high cell density trench technology
In-Stock: 1,550
1,550 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0808$ 0.0768 | $ 0.38 |
| 50+ | $ 0.0644$ 0.0612 | $ 3.06 |
| 150+ | $ 0.0562$ 0.0534 | $ 8.01 |
| 500+ | $ 0.05$ 0.0475 | $ 23.75 |
| 3,000+ | $ 0.0451$ 0.0429 | $ 128.70 |
| 6,000+ | $ 0.0426$ 0.0405 | $ 243.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | SOT-23-3L | |
| Drain to Source Voltage | 200V | |
| Output Capacitance(Coss) | 24pF | |
| Current - Continuous Drain(Id) | 2A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.1V | |
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 18pF | |
| RDS(on) | 480mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 495pF | |
| Gate Charge(Qg) | 12nC@100V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
XR2N20L is a high cell density trench N-channel MOSFET, offering excellent on-resistance (RDSON) and gate charge for most synchronous buck converter applications. XR2N20L complies with RoHS and green product requirements.
Features
AI Translation
- Ultra-low gate charge
- 100% guaranteed EAS
- Green device options available
- Excellent CdV/dt immunity
- Advanced high cell density trench technology
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



