LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YXC Crystal Oscillators O84EL89CNI-111YLC-25M product image
  • O84EL89CNI-111YLC-25M thumbnail 1
  • O84EL89CNI-111YLC-25M thumbnail 2
  • O84EL89CNI-111YLC-25M thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YXC Crystal Oscillators O84EL89CNI-111YLC-25MRoHS

Manufacturer
MPN
O84EL89CNI-111YLC-25M
LCSC Part #
C53454378
Packaging
SMD1612-4P
Customer #
Key Attributes
SMD1612-4P Oscillators RoHS
Datasheetpdf iconYXC Crystal Oscillators O84EL89CNI-111YLC-25M
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1961$ 1.20
10+$ 0.9962$ 9.96
30+$ 0.8852$ 26.56
100+$ 0.7615$ 76.15
500+$ 0.7059$ 352.95
1,000+$ 0.6821$ 682.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerYXC Crystal Oscillators
PackagingSMD1612-4P

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 4MHz ~ 50MHz
  • Low-power and energy-sensitive applications
  • Package sizes: 2.0×1.6, 2.5×2.0, 3.2×2.5mm

Applications

AI Translation
  • IoT
  • Industrial Control
  • Consumer Electronics