LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YXC Crystal Oscillators AQ2EL89CEIC112YLC-625M product image
  • AQ2EL89CEIC112YLC-625M thumbnail 1
  • AQ2EL89CEIC112YLC-625M thumbnail 2
  • AQ2EL89CEIC112YLC-625M thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YXC Crystal Oscillators AQ2EL89CEIC112YLC-625MRoHS

Manufacturer
MPN
AQ2EL89CEIC112YLC-625M
LCSC Part #
C53454376
Packaging
SMD3225-6P
Customer #
Key Attributes
SMD3225-6P Oscillators RoHS
Datasheetpdf iconYXC Crystal Oscillators AQ2EL89CEIC112YLC-625M
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.3002$ 9.30
10+$ 9.0899$ 90.90
30+$ 8.9507$ 268.52
100+$ 8.81$ 881.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerYXC Crystal Oscillators
PackagingSMD3225-6P

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

YSO212PU is a low-jitter differential crystal oscillator. The output frequency can be factory-programmed between 200 kHz and 1.5 GHz per customer requirements. YSO212PU is a low-noise PLL with integrated crystal, delivering a clock with 69 fs jitter. Through on-chip NVM and factory programming, we are able to meet customer requirements with extremely fast lead times.

Features

AI Translation
  • Any frequency between 200 kHz and 1.5 GHz
  • Low jitter: 69 fs typical at 156.25 MHz, 12 kHz – 20 MHz
  • 26 fs typical at 12 kHz – 20 MHz with 4 MHz high-pass filter
  • Fractional-N fully integrated PLL
  • VDD supply voltage: 3.3 V, 2.5 V, and 1.8 V
  • Best-in-class PSRR of -85 dBc
  • Differential output pins supporting LVPECL, HCSL-LP, LVDS, LVDS-Boost, HCSL, and AC-coupled CML output options
  • HCSL-LP output driver frequency range: 20 kHz to 500 MHz
  • ±50 ppm stability (−40°C to 85°C)
  • Package options: 6-pin plastic packages in 3.2×2.5 mm, 2.5×2.0 mm, and 2.0×1.6 mm

Applications

AI Translation
  • 100G/200G/400G OTN, Coherent Optics
  • 10G/40G/100G Optical Ethernet
  • 3G-SDI/12G-SDI/24G-SDI Broadcast Video
  • Data Center
  • Test & Measurement
  • Clock and Data Recovery
  • FPGA/ASIC Clocking