LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YXC Crystal Oscillators OA8EL89CEIB112YLC-200M product image
  • OA8EL89CEIB112YLC-200M thumbnail 1
  • OA8EL89CEIB112YLC-200M thumbnail 2
  • OA8EL89CEIB112YLC-200M thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YXC Crystal Oscillators OA8EL89CEIB112YLC-200MRoHS

Manufacturer
MPN
OA8EL89CEIB112YLC-200M
LCSC Part #
C53454373
Packaging
SMD7050-6P
Customer #
Key Attributes
SMD7050-6P Oscillators RoHS
Datasheetpdf iconYXC Crystal Oscillators OA8EL89CEIB112YLC-200M
In-Stock: 7
7 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 5.1458$ 5.15
10+$ 4.4218$ 44.22
30+$ 3.9915$ 119.75
100+$ 3.5581$ 355.81
500+$ 3.3564$ 1678.20
1,000+$ 3.2659$ 3265.90
Standard Packaging1000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerYXC Crystal Oscillators
PackagingSMD7050-6P

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

YSO2loPR is a low-jitter differential crystal oscillator with a frequency range of 10 MHz to 1500 MHz, meeting stringent requirements for high precision and stability, while supporting differential signal outputs including LVDS and LVPECL.

Features

AI Translation
  • Fast delivery: rapid sample service (typically within 2 seconds) and quick volume delivery (24 to 48 hours)
  • PLL supports wide frequency range operation from 10 MHz to 1500 MHz
  • Supports 3.3 V and 2.5 V VDD supply voltage
  • LVPECL or LVDS output options
  • ±50 ppm stability over -40°C to 85°C temperature range
  • Available in 6-pin metal package: 5.0×3.2 mm, 7.0×5.0 mm

Applications

AI Translation
  • 5G base stations
  • Industrial displays
  • 10 Gigabit Ethernet
  • SONET
  • Serial ATA
  • SAS
  • Fibre Channel