LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YXC Crystal Oscillators OB8EL89CEIC112YLC-156.25M product image
  • OB8EL89CEIC112YLC-156.25M thumbnail 1
  • OB8EL89CEIC112YLC-156.25M thumbnail 2
  • OB8EL89CEIC112YLC-156.25M thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YXC Crystal Oscillators OB8EL89CEIC112YLC-156.25MRoHS

Manufacturer
MPN
OB8EL89CEIC112YLC-156.25M
LCSC Part #
C53454372
Packaging
SMD7050-6P
Customer #
Key Attributes
SMD7050-6P Oscillators RoHS
Datasheetpdf iconYXC Crystal Oscillators OB8EL89CEIC112YLC-156.25M
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.8966$ 2.90
10+$ 2.4667$ 24.67
30+$ 2.1986$ 65.96
100+$ 1.9226$ 192.26
500+$ 1.7973$ 898.65
1,000+$ 1.7434$ 1743.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerYXC Crystal Oscillators
PackagingSMD7050-6P

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 13.5MHz ~ 200MHz
  • Output: LVPECL, HCSL, or LVDS
  • Package size: 2.52.0, 3.22.5, 5.03.2, 7.05.0mm

Applications

AI Translation
  • Optical modules - Accelerator cards