EVISUN URA2415LD-30WR3
| Manufacturer | EVISUNAsian Brands |
| MPN | URA2415LD-30WR3 |
| LCSC Part # | C53454366 |
| Packaging | Through Hole,50.8x25.4mm |
| Customer # | |
| Key Attributes | Through Hole,50.8x25.4mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | Through Hole,50.8x25.4mm | |
| Vin | 9V~36V | |
| Vout | ±15V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+80℃ | |
| Capacitive Load(Max) | 680uF | |
| Number of Outputs | 2 | |
| Iout | 1A | |
| Height | 11.8mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 89% | |
| Output Power | 30W | |
| Length | 50.8mm | |
| Width | 25.4mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
- 4:1 wide voltage input
- Full-load efficiency up to 90%
- Light-load efficiency up to 82%
- No-load power consumption as low as 0.14W
- Input undervoltage protection, output short-circuit, overcurrent, overvoltage protection
- Operating temperature: -40°C ~ +85°C
- Isolation voltage 1500VDC
Applications
The URA_LD-30WR3 and URB_LD-30WR3 series are designed for distributed power systems where the input voltage varies over a wide range and galvanic isolation is required between input and output. They feature input undervoltage protection, output short-circuit, overvoltage, and overcurrent protection, and are widely used in data transmission equipment, battery-powered devices, communication equipment, distributed power systems, mixed analog/digital systems, remote control systems, industrial robot systems, railways, and other fields. Suitable for:
- Input supply voltage variation range ≤ 4:1;
- Applications requiring isolation between input and output (isolation voltage ≤ 1500VDC);
- Applications with high requirements for output voltage regulation and output ripple/noise.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.9457 | $ 10.95 |
| 10+ | $ 10.6043 | $ 106.04 |
Standard Packaging10/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | Through Hole,50.8x25.4mm | |
| Vin | 9V~36V | |
| Vout | ±15V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+80℃ | |
| Capacitive Load(Max) | 680uF | |
| Number of Outputs | 2 | |
| Iout | 1A | |
| Height | 11.8mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 89% | |
| Output Power | 30W | |
| Length | 50.8mm | |
| Width | 25.4mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
- 4:1 wide voltage input
- Full-load efficiency up to 90%
- Light-load efficiency up to 82%
- No-load power consumption as low as 0.14W
- Input undervoltage protection, output short-circuit, overcurrent, overvoltage protection
- Operating temperature: -40°C ~ +85°C
- Isolation voltage 1500VDC
Applications
The URA_LD-30WR3 and URB_LD-30WR3 series are designed for distributed power systems where the input voltage varies over a wide range and galvanic isolation is required between input and output. They feature input undervoltage protection, output short-circuit, overvoltage, and overcurrent protection, and are widely used in data transmission equipment, battery-powered devices, communication equipment, distributed power systems, mixed analog/digital systems, remote control systems, industrial robot systems, railways, and other fields. Suitable for:
- Input supply voltage variation range ≤ 4:1;
- Applications requiring isolation between input and output (isolation voltage ≤ 1500VDC);
- Applications with high requirements for output voltage regulation and output ripple/noise.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



