LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVISUN URA2415LD-20WR3 product image
  • URA2415LD-20WR3 thumbnail 1
  • URA2415LD-20WR3 thumbnail 2
  • URA2415LD-20WR3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVISUN URA2415LD-20WR3RoHS

Manufacturer
EVISUNAsian Brands
MPN
URA2415LD-20WR3
LCSC Part #
C53454365
Packaging
Through Hole,50.8x25.4mm
Customer #
Key Attributes
Through Hole,50.8x25.4mm DC DC Converters RoHS
Datasheetpdf iconEVISUN URA2415LD-20WR3
In-Stock: 13
13 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.5543$ 8.55
10+$ 8.3585$ 83.59
30+$ 8.2291$ 246.87
100+$ 8.098$ 809.80
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerEVISUN
PackagingThrough Hole,50.8x25.4mm
Vin9V~36V
Vout±15V
Ripple Noise50mVp-p
Operating Temperature-40℃~+85℃
Capacitive Load(Max)625uF
Number of Outputs2
Iout667mA
Height11.8mm
Frequency - Switching250kHz
Isolation Voltage(Vrms)1.5kV
Conversion Efficiency88%
Output Power20W
Length50.8mm
Width25.4mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Introduction

AI Translation

20W Wide Voltage Input, Isolated Regulated Dual Positive/Negative or Single Output

Features

AI Translation
  • 4:1 wide voltage input
  • Efficiency up to 90%
  • Low quiescent current and high conversion efficiency
  • Input undervoltage protection, output short-circuit, overcurrent, and overvoltage protection
  • Operating temperature: -40℃ ~ +85℃
  • Isolation voltage 1500VDC

Applications

AI Translation

The URA_LD-20WR3 and URB_LD-20WR3 series are designed for distributed power systems where the input voltage varies over a wide range and galvanic isolation between input and output is required. These modules feature input undervoltage protection, output short-circuit protection, overvoltage protection, and overcurrent protection. They are widely used in data transmission equipment, battery-powered devices, communications equipment, distributed power systems, mixed analog/digital systems, remote control systems, industrial robot systems, railway applications, and more. Suitable for applications with input voltage variation ratio ≤4:1, input-to-output isolation requirements (isolation voltage ≤1500VDC), and demanding output voltage regulation and output ripple/noise performance.