EVISUN URA2409YMD-10WR3
| Manufacturer | EVISUNAsian Brands |
| MPN | URA2409YMD-10WR3 |
| LCSC Part # | C53454363 |
| Packaging | Through Hole,25.4x25.4mm |
| Customer # | |
| Key Attributes | Through Hole,25.4x25.4mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | Through Hole,25.4x25.4mm | |
| Vin | 9V~36V | |
| Vout | ±9V | |
| Ripple Noise | 40mVp-p;80mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 680uF | |
| Number of Outputs | 2 | |
| Iout | 555mA | |
| Height | 11.2mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 10W | |
| Conversion Efficiency | 86% | |
| Length | 25.4mm | |
| Width | 25.4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 4:1 wide voltage input range
- Efficiency up to 88%
- No-load power consumption as low as 0.12W
- Low quiescent current and high conversion efficiency
- Built-in soft-start technology
- Input undervoltage protection, output short-circuit, overcurrent, and overvoltage protection
- Isolation voltage 1500VDC
- Custom specifications available per customer requirements
Applications
AI Translation
Communications equipment, instrumentation, and industrial electronics
In-Stock: 13
13 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.8671 | $ 5.87 |
| 10+ | $ 5.0627 | $ 50.63 |
| 30+ | $ 4.5709 | $ 137.13 |
| 100+ | $ 4.16 | $ 416.00 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | Through Hole,25.4x25.4mm | |
| Vin | 9V~36V | |
| Vout | ±9V | |
| Ripple Noise | 40mVp-p;80mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 680uF | |
| Number of Outputs | 2 | |
| Iout | 555mA | |
| Height | 11.2mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 10W | |
| Conversion Efficiency | 86% | |
| Length | 25.4mm | |
| Width | 25.4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 4:1 wide voltage input range
- Efficiency up to 88%
- No-load power consumption as low as 0.12W
- Low quiescent current and high conversion efficiency
- Built-in soft-start technology
- Input undervoltage protection, output short-circuit, overcurrent, and overvoltage protection
- Isolation voltage 1500VDC
- Custom specifications available per customer requirements
Applications
AI Translation
Communications equipment, instrumentation, and industrial electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



