LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVISUN R-78E3.3-0.5 product image
  • R-78E3.3-0.5 thumbnail 1
  • R-78E3.3-0.5 thumbnail 2
  • R-78E3.3-0.5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVISUN R-78E3.3-0.5RoHS

Manufacturer
EVISUNAsian Brands
MPN
R-78E3.3-0.5
LCSC Part #
C53454359
Packaging
SIP,11.6x7.6mm
Customer #
Key Attributes
SIP,11.6x7.6mm AC DC Configurable Power Supply Modules RoHS
Datasheetpdf iconEVISUN R-78E3.3-0.5
In-Stock: 193
193 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.2462$ 2.25
10+$ 1.9096$ 19.10
34+$ 1.699$ 57.77
102+$ 1.4836$ 151.33
493+$ 1.3863$ 683.45
1,003+$ 1.3432$ 1347.23
Standard Packaging17/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules
ManufacturerEVISUN
PackagingSIP,11.6x7.6mm
Height7.55mm
Switching Frequency520kHz
Ripple Noise25mVp-p
Quiescent Supply Current200uA
FeaturesShort Circuit Protection;Automatic fault recovery
Capacitive Load(Max)680uF
Output Current(Max)500mA
Conversion Efficiency86%;80%
Voltage - Supply4.75V~36V
Output Voltage3.3V
Number of Outputs1
Operating Temperature Range-40℃~+85℃
Length11.6mm
Width10.2mm
Output Voltage Accuracy±2%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging17
Sales UnitPiece

Introduction

AI Translation

The R-78Exx-0.5 series is a high-efficiency switching regulator designed as an ideal drop-in replacement for the LM78xx series three-terminal linear regulators. Featuring high efficiency and low power dissipation, it requires no external heatsink and is widely applicable across industrial control, power, instrumentation, and other industries.

Features

AI Translation
  • Up to 96% efficiency
  • No-load input current as low as 0.3mA
  • Continuous short-circuit protection
  • Pin-compatible with LM78xx series three-terminal linear regulators
  • Operating temperature range: -40°C ~ +85°C
  • Custom specifications available upon request

Applications

AI Translation
  • Industrial Control
  • Power
  • Instrumentation