LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVISUN IB0505XT-1WR3 product image
  • IB0505XT-1WR3 thumbnail 1
  • IB0505XT-1WR3 thumbnail 2
  • IB0505XT-1WR3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVISUN IB0505XT-1WR3RoHS

Manufacturer
EVISUNAsian Brands
MPN
IB0505XT-1WR3
LCSC Part #
C53454355
Packaging
SMD,15.2x8.5mm
Customer #
Key Attributes
SMD,15.2x8.5mm DC DC Converters RoHS
Datasheetpdf iconEVISUN IB0505XT-1WR3
In-Stock: 156
156 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.5528$ 2.55
10+$ 2.1704$ 21.70
26+$ 1.9309$ 50.20
104+$ 1.6865$ 175.40
494+$ 1.5755$ 778.30
1,001+$ 1.5279$ 1529.43
Standard Packaging13/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerEVISUN
PackagingSMD,15.2x8.5mm
Number of Outputs1
Iout200mA
Vin4.75V~5.25V
Vout5V
Ripple Noise30mVp-p;75mVp-p
Operating Temperature-40℃~+85℃
Frequency - Switching240kHz;340kHz
Quiescent Supply Current6mA
Isolation Voltage(Vrms)1.5kV
Conversion Efficiency75%
Output Power1W
Capacitive Load(Max)2400uF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging13
Sales UnitPiece

Features

AI Translation
  • Sustained short-circuit protection
  • No-load input current as low as 6mA
  • Efficiency up to 77%
  • Low ripple and low noise
  • Isolation voltage 1500VDC/min
  • Industry-standard pinout
  • Operating temperature range: -40°C ~ +85°C

Applications

AI Translation
  • Applications in distributed power systems requiring an isolated power supply from the input
  • Pure digital circuits
  • General low-frequency analog circuits
  • Relay driver circuits
  • Data switching circuits