EVISUN F2405S-2WR2
| Manufacturer | EVISUNAsian Brands |
| MPN | F2405S-2WR2 |
| LCSC Part # | C53454353 |
| Packaging | SIP,19.7x7mm |
| Customer # | |
| Key Attributes | SIP,19.7x7mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,19.7x7mm | |
| Vin | 21.6V~26.4V | |
| Ripple Noise | 75mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+105℃ | |
| Capacitive Load(Max) | 2400uF | |
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Height | 7mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Output Power | 2W | |
| Conversion Efficiency | 86% | |
| Length | 19.65mm | |
| Width | 10.16mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Continuous short-circuit protection
- No-load input current as low as 8mA
- Efficiency up to 86%
- Low ripple and low noise
- Isolation voltage 3000VDC for 1 minute continuous
- International standard pinout
- Operating temperature range: -40℃ ~ +105℃
- Custom specifications available upon request
Applications
AI Translation
- Pure digital circuits
- General low-frequency analog circuits
- Relay driver circuits
- Data switching circuits
In-Stock: 17
17 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6585 | $ 1.66 |
| 10+ | $ 1.3786 | $ 13.79 |
| 30+ | $ 1.2249 | $ 36.75 |
| 100+ | $ 1.0517 | $ 105.17 |
| 500+ | $ 0.9741 | $ 487.05 |
| 1,000+ | $ 0.9385 | $ 938.50 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,19.7x7mm | |
| Vin | 21.6V~26.4V | |
| Ripple Noise | 75mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+105℃ | |
| Capacitive Load(Max) | 2400uF | |
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Height | 7mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Output Power | 2W | |
| Conversion Efficiency | 86% | |
| Length | 19.65mm | |
| Width | 10.16mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Continuous short-circuit protection
- No-load input current as low as 8mA
- Efficiency up to 86%
- Low ripple and low noise
- Isolation voltage 3000VDC for 1 minute continuous
- International standard pinout
- Operating temperature range: -40℃ ~ +105℃
- Custom specifications available upon request
Applications
AI Translation
- Pure digital circuits
- General low-frequency analog circuits
- Relay driver circuits
- Data switching circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



