EVISUN B1212S-1WL
| Manufacturer | EVISUNAsian Brands |
| MPN | B1212S-1WL |
| LCSC Part # | C53454351 |
| Packaging | SIP,11.7x6mm |
| Customer # | |
| Key Attributes | SIP,11.7x6mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,11.7x6mm | |
| Number of Outputs | 1 | |
| Iout | 84mA | |
| Vin | 10.8V~13.2V | |
| Vout | 12V | |
| Ripple Noise | 60mVp-p | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 1W | |
| Conversion Efficiency | 80% | |
| Capacitive Load(Max) | 200uF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 17 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
1W Fixed Voltage Input, Isolated Unregulated Single Output
Features
AI Translation
- 4-pin SIP international standard pinout
- Low quiescent current and high conversion efficiency
- Low ripple and low noise
- Built-in soft-start technology
- Isolation voltage 1500VDC
- Operating temperature range: -40°C ~ +105°C
Applications
AI Translation
- B_S - 1WL series products are designed for applications in distributed power systems requiring a single isolated output power supply
- Input supply voltage variation within ±10%
- Input-output isolation required (isolation voltage 1500VDC)
- Applications with low requirements for output voltage regulation and output ripple noise
In-Stock: 340
340 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0837 | $ 1.08 |
| 10+ | $ 0.9012 | $ 9.01 |
| 34+ | $ 0.8013 | $ 27.24 |
| 102+ | $ 0.687 | $ 70.07 |
| 493+ | $ 0.6363 | $ 313.70 |
| 1,003+ | $ 0.614 | $ 615.84 |
Standard Packaging17/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,11.7x6mm | |
| Number of Outputs | 1 | |
| Iout | 84mA | |
| Vin | 10.8V~13.2V | |
| Vout | 12V | |
| Ripple Noise | 60mVp-p | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 1W | |
| Conversion Efficiency | 80% | |
| Capacitive Load(Max) | 200uF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 17 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
1W Fixed Voltage Input, Isolated Unregulated Single Output
Features
AI Translation
- 4-pin SIP international standard pinout
- Low quiescent current and high conversion efficiency
- Low ripple and low noise
- Built-in soft-start technology
- Isolation voltage 1500VDC
- Operating temperature range: -40°C ~ +105°C
Applications
AI Translation
- B_S - 1WL series products are designed for applications in distributed power systems requiring a single isolated output power supply
- Input supply voltage variation within ±10%
- Input-output isolation required (isolation voltage 1500VDC)
- Applications with low requirements for output voltage regulation and output ripple noise
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



