LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVISUN B0505LS-1WL product image
  • B0505LS-1WL thumbnail 1
  • B0505LS-1WL thumbnail 2
  • B0505LS-1WL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVISUN B0505LS-1WLRoHS

Manufacturer
EVISUNAsian Brands
MPN
B0505LS-1WL
LCSC Part #
C53454348
Packaging
SIP,19.5x6mm
Customer #
Key Attributes
SIP,19.5x6mm DC DC Converters RoHS
Datasheetpdf iconEVISUN B0505LS-1WL
In-Stock: 198
198 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7933$ 0.79
10+$ 0.6426$ 6.43
30+$ 0.5664$ 16.99
100+$ 0.4919$ 49.19
500+$ 0.4475$ 223.75
1,000+$ 0.4237$ 423.70
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerEVISUN
PackagingSIP,19.5x6mm
Vin4.5V~5.5V
Vout4.93V
Ripple Noise60mVp-p
Operating Temperature-45℃~+85℃
Quiescent Supply Current23mA
Capacitive Load(Max)100uF
Number of Outputs1
Iout200mA
Height6mm
Frequency - Switching77kHz
Isolation Voltage(Vrms)1.5kV
Output Power1W
Conversion Efficiency79%
Length19.5mm
Width10mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Introduction

AI Translation

B0505LS-1WL is a 1W, fixed voltage input, isolated unregulated single-output product.

Features

AI Translation
  • 7-pin SIP industry-standard pinout
  • Low quiescent current and high conversion efficiency
  • Low ripple and low noise
  • Built-in soft-start technology
  • Isolation voltage: 1500VDC
  • Operating temperature range: -40°C ~ +85°C

Applications

AI Translation

The B0505LS-1WL is specifically designed for applications where input and output power supplies cannot share a common ground and require power isolation, eliminating ground loop interference in the system. Primary applications include industrial instrumentation, medical equipment, communication systems, industrial automation, and data communication interfaces such as RS485/RS232 bus, CAN-BUS, and DMX512 signal isolation.