EVISUN A1205XT-1WR3
| Manufacturer | EVISUNAsian Brands |
| MPN | A1205XT-1WR3 |
| LCSC Part # | C53454347 |
| Packaging | SMD,15.2x8.5mm |
| Customer # | |
| Key Attributes | SMD,15.2x8.5mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SMD,15.2x8.5mm | |
| Vin | 10.8V~13.2V | |
| Ripple Noise | 30mVp-p | |
| type | Plastic encapsulated type | |
| Vout | - | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | 1200uF | |
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Height | 7.25mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 81% | |
| Output Power | 1W | |
| Features | - | |
| Length | 15.24mm | |
| Width | 11.4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 13 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 21
21 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.7115 | $ 2.71 |
| 10+ | $ 2.3053 | $ 23.05 |
| 26+ | $ 2.0515 | $ 53.34 |
| 104+ | $ 1.7913 | $ 186.30 |
| 494+ | $ 1.6739 | $ 826.91 |
| 1,001+ | $ 1.6231 | $ 1624.72 |
Standard Packaging13/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SMD,15.2x8.5mm | |
| Vin | 10.8V~13.2V | |
| Ripple Noise | 30mVp-p | |
| type | Plastic encapsulated type | |
| Vout | - | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | 1200uF | |
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Height | 7.25mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 81% | |
| Output Power | 1W | |
| Features | - | |
| Length | 15.24mm | |
| Width | 11.4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 13 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



