LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
G-Switch GT-USB-9104A product image
  • GT-USB-9104A thumbnail 1
  • GT-USB-9104A thumbnail 2
  • GT-USB-9104A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

G-Switch GT-USB-9104ARoHS

Manufacturer
G-SwitchAsian Brands
MPN
GT-USB-9104A
LCSC Part #
C53454156
Packaging
SMD
Customer #
Key Attributes
USB 2.0 SMD USB, DVI, HDMI Connector Adapters RoHS
Datasheetpdf iconG-Switch GT-USB-9104A
Custom CablesMOQ 1pc
In-Stock: 30
30 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7595$ 1.76
10+$ 1.4978$ 14.98
30+$ 1.3327$ 39.98
100+$ 1.1646$ 116.46
600+$ 1.0884$ 653.04
1,200+$ 1.0551$ 1266.12
Standard Packaging600/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters
ManufacturerG-Switch
PackagingSMD
Protocol StandardUSB 2.0
Mounting TypeSurface Mount, Right Angle
Connector TypeType-C
Center Height3.6mm
Voltage Rating24V
Detection colorBlack
GenderFemale
Number of Ports1
Connect-Disconnect Life10000 times

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging600
Sales UnitPiece

Features

AI Translation
  • Rated current: 5A for VBUS, 1.25A for VCONN, 0.25A for others; Rated voltage: 24V AC
  • Withstanding voltage: 500V AC/min
  • Contact resistance: 40mΩ max
  • Insulation resistance: 1000MΩ min
  • Operating temperature: -40°C ~ +85°C
  • Insertion force: 5N ~ 20N
  • Withdrawal force: 8N ~ 20N
  • Durability: 10000 cycles
  • Waterproof rating: IP-X8
  • Compliant standard: IEC62680-1-3

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.