LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
G-Switch GT-TD036D-H030-L1 product image
  • GT-TD036D-H030-L1 thumbnail 1
  • GT-TD036D-H030-L1 thumbnail 2
  • GT-TD036D-H030-L1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

G-Switch GT-TD036D-H030-L1RoHS

Manufacturer
G-SwitchAsian Brands
MPN
GT-TD036D-H030-L1
LCSC Part #
C53454152
Packaging
SMD
Customer #
Key Attributes
Without Bracket 6.2mm 12V 3.5mm Torx Button No SPST 50mA SMD Tactile Switches RoHS
Datasheetpdf iconG-Switch GT-TD036D-H030-L1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1304$ 0.65
50+$ 0.1037$ 5.19
150+$ 0.0904$ 13.56
1,500+$ 0.0804$ 120.60
3,000+$ 0.0724$ 217.20
4,500+$ 0.0684$ 307.80
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerG-Switch
PackagingSMD
with BracketWithout Bracket
PressForce3N
Length6.2mm
Height3mm
Voltage Rating12V
Switching Life100,000 cycles
Width3.5mm
Operating Temperature-40℃~+85℃
Installation MethodSurface Mount, Right Angle
Termination StyleSMD(SMT) Tab
Actuator StyleTorx Button
With LampNo
Actuator/Cap ColorWhite
CircuitSPST
Contact Current50mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • Operating temperature range: -40℃ ~ +85℃
  • Rating: 50mA, 12V DC
  • Insulation resistance: 100MΩ min, 100V DC
  • Dielectric strength: 250V AC, 1 minute
  • Contact resistance: 100mΩ max
  • Travel: 0.15±0.1mm