LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
G-Switch GT-TD036B-H030-L2 product image
  • GT-TD036B-H030-L2 thumbnail 1
  • GT-TD036B-H030-L2 thumbnail 2
  • GT-TD036B-H030-L2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

G-Switch GT-TD036B-H030-L2RoHS

Manufacturer
G-SwitchAsian Brands
MPN
GT-TD036B-H030-L2
LCSC Part #
C53454150
Packaging
SMD
Customer #
Key Attributes
Without Bracket 6.2mm 12V 3.5mm Torx Button No SPST 50mA SMD Tactile Switches RoHS
Datasheetpdf iconG-Switch GT-TD036B-H030-L2
In-Stock: 90
90 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1627$ 0.81
50+$ 0.1287$ 6.44
150+$ 0.1142$ 17.13
1,500+$ 0.096$ 144.00
3,000+$ 0.0879$ 263.70
4,500+$ 0.083$ 373.50
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerG-Switch
PackagingSMD
with BracketWithout Bracket
PressForce2.5N
Length6.2mm
Height3mm
Voltage Rating12V
Switching Life200,000 cycles
Width3.5mm
Operating Temperature-40℃~+85℃
Installation MethodSurface Mount, Right Angle
Termination StyleSMD(SMT) Tab
Actuator StyleTorx Button
With LampNo
Actuator/Cap ColorWhite
CircuitSPST
Contact Current50mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • Operating temperature range: -40℃ ~ +85℃
  • Rating: 50mA, 12V DC
  • Insulation resistance: 100MΩ min, 100V DC
  • Dielectric strength: 250V AC, 1 minute
  • Contact resistance: 100mΩ max
  • Travel: 0.15±0.1mm