JNJOPTO JNJ-L-3838NJ60-40545-G-S1-F1
| Manufacturer | JNJOPTOAsian Brands |
| MPN | JNJ-L-3838NJ60-40545-G-S1-F1 |
| LCSC Part # | C53453792 |
| Packaging | SMD3838-3P |
| Customer # | |
| Key Attributes | 60° Purple 3mm Round Lens SMD3838-3P LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | JNJOPTO | |
| Packaging | SMD3838-3P | |
| Forward Current | - | |
| Voltage - Forward(Vf) | 3.5V;3.6V | |
| Operating Temperature | -40℃~+100℃ | |
| Wavelength - Dominant | 405nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 1.5cd;2.1cd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Water Clear | |
| Viewing Angle | 60° | |
| Illumination Color | Purple | |
| Power(Watts) | - | |
| Lamp Holder Type | 3mm Round Lens |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 700 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Package: Glass dome
- Package substrate: 3838 gold-plated ceramic
- Emission color: Violet, wavelength 405nm
- Emission angle: 60°
- ESD-sensitive material
Applications
AI Translation
- Fiber optic communications, remote control devices
- Specialty lighting, display backlighting
- Security surveillance, night vision equipment, etc.
- Linear luminaires, etc.
In-Stock: 49
49 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0257 | $ 1.03 |
| 10+ | $ 0.8542 | $ 8.54 |
| 30+ | $ 0.7606 | $ 22.82 |
| 100+ | $ 0.6542 | $ 65.42 |
| 700+ | $ 0.6065 | $ 424.55 |
| 1,400+ | $ 0.5843 | $ 818.02 |
Standard Packaging700/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | JNJOPTO | |
| Packaging | SMD3838-3P | |
| Forward Current | - | |
| Voltage - Forward(Vf) | 3.5V;3.6V | |
| Operating Temperature | -40℃~+100℃ | |
| Wavelength - Dominant | 405nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 1.5cd;2.1cd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Water Clear | |
| Viewing Angle | 60° | |
| Illumination Color | Purple | |
| Power(Watts) | - | |
| Lamp Holder Type | 3mm Round Lens |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 700 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Package: Glass dome
- Package substrate: 3838 gold-plated ceramic
- Emission color: Violet, wavelength 405nm
- Emission angle: 60°
- ESD-sensitive material
Applications
AI Translation
- Fiber optic communications, remote control devices
- Specialty lighting, display backlighting
- Security surveillance, night vision equipment, etc.
- Linear luminaires, etc.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

