JNJOPTO JNJ-L-3838NJ60-36545-G-S1-F1
| Manufacturer | JNJOPTOAsian Brands |
| MPN | JNJ-L-3838NJ60-36545-G-S1-F1 |
| LCSC Part # | C53453787 |
| Packaging | SMD3838-3P |
| Customer # | |
| Key Attributes | SMD3838-3P LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | JNJOPTO | |
| Packaging | SMD3838-3P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 700 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Package: Glass dome
- Package substrate: 3838 gold-plated ceramic
- Emission color: UV, wavelength 365nm
- Emission angle: 60°
- ESD-sensitive material
Applications
AI Translation
- Fiber optic communications, remote control devices
- Specialty lighting, display backlighting
- Security surveillance, night vision equipment, etc.
- Linear luminaires, etc.
In-Stock: 42
42 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7719 | $ 1.77 |
| 10+ | $ 1.5099 | $ 15.10 |
| 30+ | $ 1.3448 | $ 40.34 |
| 100+ | $ 1.1765 | $ 117.65 |
| 700+ | $ 1.1003 | $ 770.21 |
| 1,400+ | $ 1.067 | $ 1493.80 |
Standard Packaging700/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | JNJOPTO | |
| Packaging | SMD3838-3P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 700 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Package: Glass dome
- Package substrate: 3838 gold-plated ceramic
- Emission color: UV, wavelength 365nm
- Emission angle: 60°
- ESD-sensitive material
Applications
AI Translation
- Fiber optic communications, remote control devices
- Specialty lighting, display backlighting
- Security surveillance, night vision equipment, etc.
- Linear luminaires, etc.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

